
NUF6401MNT1G | |
|---|---|
DigiKey Part Number | NUF6401MNT1GOSTR-ND - Tape & Reel (TR) NUF6401MNT1GOSCT-ND - Cut Tape (CT) NUF6401MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF6401MNT1G |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 17pF 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NUF6401MNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 110MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 17pF | |
ESD Protection | Yes | |
Operating Temperature | -45°C ~ 105°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.053" W (3.00mm x 1.35mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 6,52600 Kč | 65,26 Kč |
| 25 | 6,01200 Kč | 150,30 Kč |
| 50 | 5,64980 Kč | 282,49 Kč |
| 100 | 5,31300 Kč | 531,30 Kč |
| 250 | 4,89960 Kč | 1 224,90 Kč |
| 500 | 4,60826 Kč | 2 304,13 Kč |
| 1 000 | 4,33483 Kč | 4 334,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93432 Kč | 11 802,96 Kč |
| 6 000 | 3,70087 Kč | 22 205,22 Kč |
| 9 000 | 3,57078 Kč | 32 137,02 Kč |
| 15 000 | 3,41334 Kč | 51 200,10 Kč |
| 21 000 | 3,31340 Kč | 69 581,40 Kč |
| 30 000 | 3,21062 Kč | 96 318,60 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |





