
NTTFS115P10M5 | |
|---|---|
DigiKey Part Number | 488-NTTFS115P10M5TR-ND - Tape & Reel (TR) 488-NTTFS115P10M5CT-ND - Cut Tape (CT) 488-NTTFS115P10M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS115P10M5 |
Description | MV5_100V_N_P_IN DUALS AND SINGLE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2A (Ta), 13A (Tc) 900mW (Ta), 41W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 45µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 637 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 100 | 13,05240 Kč | 1 305,24 Kč |
| 500 | 10,22896 Kč | 5 114,48 Kč |
| 1 000 | 9,31996 Kč | 9 319,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,16584 Kč | 24 497,52 Kč |
| 6 000 | 7,58500 Kč | 45 510,00 Kč |
| 9 000 | 7,28918 Kč | 65 602,62 Kč |
| 15 000 | 7,27318 Kč | 109 097,70 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



