
ANT6230LL01R1575A | |
|---|---|
DigiKey Part Number | 311-1548-2-ND - Tape & Reel (TR) 311-1548-1-ND - Cut Tape (CT) 311-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT6230LL01R1575A |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.548GHz ~ 1.602GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.52dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.049" (1.25mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,33280 Kč | 383,32 Kč |
| 100 | 13,53730 Kč | 1 353,73 Kč |
| 250 | 12,68136 Kč | 3 170,34 Kč |
| 500 | 12,24646 Kč | 6 123,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,12956 Kč | 22 259,12 Kč |
| 4 000 | 10,30908 Kč | 41 236,32 Kč |
| 6 000 | 10,00535 Kč | 60 032,10 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |








