12-PowerWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFD021N08C

DigiKey Part Number
488-NTTFD021N08CTR-ND - Tape & Reel (TR)
488-NTTFD021N08CCT-ND - Cut Tape (CT)
488-NTTFD021N08CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFD021N08C
Description
MOSFET 2N-CH 80V 6A 12WQFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 80V 6A (Ta), 24A (Tc) 1.7W (Ta), 26W (Tc) Surface Mount 12-WQFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
80V
Current - Continuous Drain (Id) @ 25°C
6A (Ta), 24A (Tc)
Rds On (Max) @ Id, Vgs
21mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
4V @ 44µA
Gate Charge (Qg) (Max) @ Vgs
8.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
572pF @ 40V
Power - Max
1.7W (Ta), 26W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-PowerWQFN
Supplier Device Package
12-WQFN (3.3x3.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 601
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,61000 Kč75,61 Kč
1053,11700 Kč531,17 Kč
10039,09370 Kč3 909,37 Kč
50036,83202 Kč18 416,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,09157 Kč90 274,71 Kč
Manufacturers Standard Package
Unit Price without VAT:75,61000 Kč
Unit Price with VAT:91,48810 Kč