
NTTFD4D0N04HLTWG | |
|---|---|
DigiKey Part Number | 488-NTTFD4D0N04HLTWGTR-ND - Tape & Reel (TR) 488-NTTFD4D0N04HLTWGCT-ND - Cut Tape (CT) 488-NTTFD4D0N04HLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFD4D0N04HLTWG |
Description | MOSFET 2N-CH 40V 15A 12WQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 15A (Ta), 60A (Tc) 1.7W (Ta), 26W (Tc) Surface Mount 12-WQFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NTTFD4D0N04HLTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 15A (Ta), 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100pF @ 20V | |
Power - Max | 1.7W (Ta), 26W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerWQFN | |
Supplier Device Package | 12-WQFN (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 Kč | 55,99 Kč |
| 10 | 36,05900 Kč | 360,59 Kč |
| 100 | 24,74220 Kč | 2 474,22 Kč |
| 500 | 19,96804 Kč | 9 984,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,37290 Kč | 49 118,70 Kč |
| 6 000 | 16,31375 Kč | 97 882,50 Kč |
| Unit Price without VAT: | 55,99000 Kč |
|---|---|
| Unit Price with VAT: | 67,74790 Kč |


