
NTS4101PT1G | |
|---|---|
DigiKey Part Number | NTS4101PT1GOSTR-ND - Tape & Reel (TR) NTS4101PT1GOSCT-ND - Cut Tape (CT) NTS4101PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS4101PT1G |
Description | MOSFET P-CH 20V 1.37A SC70-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.37A (Ta) 329mW (Ta) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NTS4101PT1G Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 840 pF @ 20 V |
FET Type | Power Dissipation (Max) 329mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-3 (SOT323) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 120mOhm @ 1A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJC7407_R1_00001 | Panjit International Inc. | 29 870 | 3757-PJC7407_R1_00001CT-ND | 0,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,44300 Kč | 54,43 Kč |
| 100 | 3,42450 Kč | 342,45 Kč |
| 500 | 2,54938 Kč | 1 274,69 Kč |
| 1 000 | 2,26637 Kč | 2 266,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,78120 Kč | 5 343,60 Kč |
| 6 000 | 1,61126 Kč | 9 667,56 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |











