NTR3162PT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 132 570
Unit Price: 9,45000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 13 108
Unit Price: 17,01000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 077
Unit Price: 17,64000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 572
Unit Price: 23,73000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 22 540
Unit Price: 9,45000 Kč
Datasheet
P-Channel 20 V 2.2A (Ta) 480mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR3162PT3G

DigiKey Part Number
NTR3162PT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTR3162PT3G
Description
MOSFET P-CH 20V 2.2A SOT23-3
Customer Reference
Detailed Description
P-Channel 20 V 2.2A (Ta) 480mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR3162PT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
70mOhm @ 2.2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.3 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
940 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
480mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable