Direct
Similar
Similar

NTR0202PLT1 | |
|---|---|
DigiKey Part Number | NTR0202PLT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTR0202PLT1 |
Description | MOSFET P-CH 20V 400MA SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 400mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR0202PLT1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.18 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 70 pF @ 5 V |
FET Type | Power Dissipation (Max) 225mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 800mOhm @ 200mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTR0202PLT1G | onsemi | 26 201 | NTR0202PLT1GOSCT-ND | 12,30000 Kč | Direct |
| BSH201,215 | Nexperia USA Inc. | 0 | 1727-BSH201,215CT-ND | 10,01000 Kč | Similar |
| IRLML5103TRPBF | Infineon Technologies | 131 404 | IRLML5103PBFCT-ND | 11,68000 Kč | Similar |




