Similar
Similar

NTP125N60S5H | |
|---|---|
DigiKey Part Number | 488-NTP125N60S5H-ND |
Manufacturer | |
Manufacturer Product Number | NTP125N60S5H |
Description | SF5 600V FAST 125MOHM WITH TO-22 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 22A (Tc) 152W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4.3V @ 2.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2036 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 152W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 35,44200 Kč | 28 353,60 Kč |
| Unit Price without VAT: | 35,44200 Kč |
|---|---|
| Unit Price with VAT: | 42,88482 Kč |



