N-Channel 80 V 28A (Ta), 203A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS6H800NT1G

DigiKey Part Number
NTMFS6H800NT1GOSTR-ND - Tape & Reel (TR)
NTMFS6H800NT1GOSCT-ND - Cut Tape (CT)
NTMFS6H800NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS6H800NT1G
Description
MOSFET N-CH 80V 28A/203A 5DFN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 28A (Ta), 203A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.1mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 330µA
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5530 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,23000 Kč93,23 Kč
1061,35600 Kč613,56 Kč
10043,23070 Kč4 323,07 Kč
50036,60876 Kč18 304,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50029,90899 Kč44 863,49 Kč
Manufacturers Standard Package
Unit Price without VAT:93,23000 Kč
Unit Price with VAT:112,80830 Kč