
NTMFS6H800NT1G | |
---|---|
DigiKey Part Number | NTMFS6H800NT1GOSTR-ND - Tape & Reel (TR) NTMFS6H800NT1GOSCT-ND - Cut Tape (CT) NTMFS6H800NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS6H800NT1G |
Description | MOSFET N-CH 80V 28A/203A 5DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 28A (Ta), 203A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 330µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5530 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,45000 Kč | 66,45 Kč |
10 | 53,11700 Kč | 531,17 Kč |
100 | 37,81890 Kč | 3 781,89 Kč |
500 | 34,58530 Kč | 17 292,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 28,25589 Kč | 42 383,83 Kč |
Unit Price without VAT: | 66,45000 Kč |
---|---|
Unit Price with VAT: | 80,40450 Kč |