
| NTMFS5C423NLT1G | |
|---|---|
| DigiKey Part Number | NTMFS5C423NLT1GOSTR-ND - Tape & Reel (TR) NTMFS5C423NLT1GOSCT-ND - Cut Tape (CT) NTMFS5C423NLT1GOSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NTMFS5C423NLT1G | 
| Description | MOSFET N-CH 40V 5DFN | 
| Manufacturer Standard Lead Time | 39 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 40 V 150A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 40 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 2mOhm @ 50A, 10V | |
| Vgs(th) (Max) @ Id | 2V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 20 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 3.7W (Ta), 83W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 23,72000 Kč | 23,72 Kč | 
| 10 | 17,66400 Kč | 176,64 Kč | 
| 100 | 11,69090 Kč | 1 169,09 Kč | 
| 500 | 9,12426 Kč | 4 562,13 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 7,32163 Kč | 10 982,44 Kč | 
| 3 000 | 6,87597 Kč | 20 627,91 Kč | 
| 4 500 | 6,66375 Kč | 29 986,88 Kč | 
| 7 500 | 6,56937 Kč | 49 270,28 Kč | 
| 10 500 | 6,35645 Kč | 66 742,72 Kč | 
| 15 000 | 6,33023 Kč | 94 953,45 Kč | 
| Unit Price without VAT: | 23,72000 Kč | 
|---|---|
| Unit Price with VAT: | 28,70120 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic