NTMFS0D6N04XMT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,75998 Kč
Datasheet
8 POWER TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 POWER TDFN
8 POWER TDFN

NTMFS0D6N04XMT1G

DigiKey Part Number
488-NTMFS0D6N04XMT1GTR-ND - Tape & Reel (TR)
488-NTMFS0D6N04XMT1GCT-ND - Cut Tape (CT)
488-NTMFS0D6N04XMT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS0D6N04XMT1G
Description
40V T10M IN S08FL HEFET GEN 2 PA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 380A (Tc) 150W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.57mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3.5V @ 210µA
Gate Charge (Qg) (Max) @ Vgs
86.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5574 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,94000 Kč62,94 Kč
1040,87900 Kč408,79 Kč
10028,24280 Kč2 824,28 Kč
50023,54316 Kč11 771,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,22512 Kč30 337,68 Kč
3 00019,23444 Kč57 703,32 Kč
Manufacturers Standard Package
Unit Price without VAT:62,94000 Kč
Unit Price with VAT:76,15740 Kč