
NTMD6N02R2G | |
|---|---|
DigiKey Part Number | NTMD6N02R2GOSTR-ND - Tape & Reel (TR) NTMD6N02R2GOSCT-ND - Cut Tape (CT) NTMD6N02R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMD6N02R2G |
Description | MOSFET 2N-CH 20V 3.92A 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.92A 730mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMD6N02R2G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 20nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 16V |
Part Status Active | Power - Max 730mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 3.92A | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 6A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK0346DPA-01#J0B | Renesas Electronics Corporation | 4 604 | 559-RJK0346DPA-01#J0BCT-ND | 78,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 100 | 11,84710 Kč | 1 184,71 Kč |
| 500 | 9,22400 Kč | 4 612,00 Kč |
| 1 000 | 8,37883 Kč | 8 378,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,97579 Kč | 17 439,47 Kč |
| 5 000 | 6,44731 Kč | 32 236,55 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


