
NTMC083NP10M5L | |
|---|---|
DigiKey Part Number | 488-NTMC083NP10M5LTR-ND - Tape & Reel (TR) 488-NTMC083NP10M5LCT-ND - Cut Tape (CT) 488-NTMC083NP10M5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMC083NP10M5L |
Description | MOSFET N/P-CH 100V 2.9A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2.9A (Ta), 4.1A (Tc), 2.4A (Ta), 3.3A (Tc) 1.6W (Ta), 3.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A (Ta), 4.1A (Tc), 2.4A (Ta), 3.3A (Tc) | |
Rds On (Max) @ Id, Vgs | 83mOhm @ 1.5A, 10V, 131mOhm @ 1.5A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 5nC @ 10V, 8.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 222pF @ 50V, 525pF @ 50V | |
Power - Max | 1.6W (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 25 | 12,77520 Kč | 319,38 Kč |
| 100 | 11,23600 Kč | 1 123,60 Kč |
| 250 | 10,50152 Kč | 2 625,38 Kč |
| 500 | 10,05846 Kč | 5 029,23 Kč |
| 1 000 | 9,74097 Kč | 9 740,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,03830 Kč | 22 595,75 Kč |
| 5 000 | 8,81320 Kč | 44 066,00 Kč |
| 7 500 | 8,70045 Kč | 65 253,38 Kč |
| 12 500 | 8,57562 Kč | 107 195,25 Kč |
| 17 500 | 8,50258 Kč | 148 795,15 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



