New Product
N-Channel 650 V 94.3A (Tc) 333W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 94.3A (Tc) 333W (Tc) Through Hole TO-247-4
TO-247-4

NTH4L016N065M3S

DigiKey Part Number
5556-NTH4L016N065M3S-ND
Manufacturer
Manufacturer Product Number
NTH4L016N065M3S
Description
ELITESIC, 12 MOHM SIC M3S MOSFET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 94.3A (Tc) 333W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
16.2mOhm @ 30A, 18V
Vgs(th) (Max) @ Id
2.64V @ 15mA
Gate Charge (Qg) (Max) @ Vgs
98.4 nC @ 18 V
Vgs (Max)
+18V, -3V
Input Capacitance (Ciss) (Max) @ Vds
2494 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1331,35000 Kč331,35 Kč
30203,90467 Kč6 117,14 Kč
120175,99825 Kč21 119,79 Kč
510174,98416 Kč89 241,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:331,35000 Kč
Unit Price with VAT:400,93350 Kč