


NTH4L012N065M3S | |
|---|---|
DigiKey Part Number | 5556-NTH4L012N065M3S-ND |
Manufacturer | |
Manufacturer Product Number | NTH4L012N065M3S |
Description | ELITESIC, 12 MOHM SIC M3S MOSFET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 124A (Tc) 428W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 12.2mOhm @ 40A, 18V | |
Vgs(th) (Max) @ Id | 2.63V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 131 nC @ 18 V | |
Vgs (Max) | +18V, -3V | |
Input Capacitance (Ciss) (Max) @ Vds | 3284 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 428W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,39000 Kč | 416,39 Kč |
| 30 | 259,92033 Kč | 7 797,61 Kč |
| 120 | 225,66900 Kč | 27 080,28 Kč |
| 510 | 215,22951 Kč | 109 767,05 Kč |
| Unit Price without VAT: | 416,39000 Kč |
|---|---|
| Unit Price with VAT: | 503,83190 Kč |


