P-Channel 20 V 10A (Ta) 8.3W (Ta) Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTF6P02T3G

DigiKey Part Number
NTF6P02T3GOSTR-ND - Tape & Reel (TR)
NTF6P02T3GOSCT-ND - Cut Tape (CT)
NTF6P02T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTF6P02T3G
Description
MOSFET P-CH 20V 10A SOT223
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 10A (Ta) 8.3W (Ta) Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NTF6P02T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 16 V
FET Type
Power Dissipation (Max)
8.3W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223 (TO-261)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 6A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1017,07100 Kč170,71 Kč
10011,23180 Kč1 123,18 Kč
5008,72676 Kč4 363,38 Kč
1 0007,91961 Kč7 919,61 Kč
2 0007,24043 Kč14 480,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,23289 Kč24 931,56 Kč
8 0005,78400 Kč46 272,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč