N-Channel 20 V 915mA (Ta) 300mW (Tj) Surface Mount SC-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTE4153NT1G

DigiKey Part Number
NTE4153NT1GOSTR-ND - Tape & Reel (TR)
NTE4153NT1GOSCT-ND - Cut Tape (CT)
NTE4153NT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTE4153NT1G
Description
MOSFET N-CH 20V 915MA SC89-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 915mA (Ta) 300mW (Tj) Surface Mount SC-89-3
Datasheet
 Datasheet
EDA/CAD Models
NTE4153NT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.82 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±6V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 16 V
FET Type
Power Dissipation (Max)
300mW (Tj)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-89-3
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
230mOhm @ 600mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,77400 Kč57,74 Kč
1003,64320 Kč364,32 Kč
5002,71756 Kč1 358,78 Kč
1 0002,41792 Kč2 417,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,90326 Kč5 709,78 Kč
6 0001,72352 Kč10 341,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč