
NTE4151PT1G | |
|---|---|
DigiKey Part Number | NTE4151PT1GOSTR-ND - Tape & Reel (TR) NTE4151PT1GOSCT-ND - Cut Tape (CT) NTE4151PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTE4151PT1G |
Description | MOSFET P-CH 20V 760MA SC89-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 760mA (Tj) 313mW (Tj) Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTE4151PT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 156 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 313mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89-3 | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 15000 |
| Tape & Reel (TR): | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 4,15130 Kč | 415,13 Kč |
| 500 | 3,11568 Kč | 1 557,84 Kč |
| 1 000 | 2,78119 Kč | 2 781,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,35577 Kč | 7 067,31 Kč |
| 6 000 | 2,14127 Kč | 12 847,62 Kč |
| 9 000 | 2,03193 Kč | 18 287,37 Kč |
| 15 000 | 1,90903 Kč | 28 635,45 Kč |
| 21 000 | 1,83624 Kč | 38 561,04 Kč |
| 30 000 | 1,76549 Kč | 52 964,70 Kč |
| 75 000 | 1,62210 Kč | 121 657,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |








