
NTD6414ANT4G | |
|---|---|
DigiKey Part Number | NTD6414ANT4GOSTR-ND - Tape & Reel (TR) NTD6414ANT4GOSCT-ND - Cut Tape (CT) NTD6414ANT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD6414ANT4G |
Description | MOSFET N-CH 100V 32A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 32A (Tc) 100W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 26,03800 Kč | 260,38 Kč |
| 100 | 17,50600 Kč | 1 750,60 Kč |
| 500 | 13,84566 Kč | 6 922,83 Kč |
| 1 000 | 12,66788 Kč | 12 667,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,64817 Kč | 26 620,42 Kč |
| 5 000 | 9,91219 Kč | 49 560,95 Kč |
| 7 500 | 9,70108 Kč | 72 758,10 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |









