


ICM1812ER601V | |
|---|---|
DigiKey Part Number | 541-ICM1812ER601VTR-ND - Tape & Reel (TR) 541-ICM1812ER601VCT-ND - Cut Tape (CT) 541-ICM1812ER601VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM1812ER601V |
Description | CMC 1.5A 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 1.5A DCR 240mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 240mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 25 | 12,72480 Kč | 318,12 Kč |
| 50 | 11,99820 Kč | 599,91 Kč |
| 100 | 11,31160 Kč | 1 131,16 Kč |
| 250 | 10,46456 Kč | 2 616,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,77078 Kč | 4 885,39 Kč |
| 1 000 | 9,21308 Kč | 9 213,08 Kč |
| 1 500 | 8,90203 Kč | 13 353,05 Kč |
| 2 500 | 8,52536 Kč | 21 313,40 Kč |
| 3 500 | 8,28623 Kč | 29 001,81 Kč |
| 5 000 | 8,04018 Kč | 40 200,90 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


