
NTD5862NT4G | |
|---|---|
DigiKey Part Number | NTD5862NT4GOSTR-ND - Tape & Reel (TR) NTD5862NT4GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTD5862NT4G |
Description | MOSFET N-CH 60V 98A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 98A (Tc) 115W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 25 V |
FET Type | Power Dissipation (Max) 115W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 45A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD86540 | onsemi | 5 394 | FDD86540FSCT-ND | 1,70000 Kč | MFR Recommended |
| AOD2606 | Alpha & Omega Semiconductor Inc. | 0 | 785-1477-2-ND | 0,64134 Kč | Similar |
| IRLR3636TRLPBF | Infineon Technologies | 173 | 448-IRLR3636TRLPBFCT-ND | 2,01000 Kč | Similar |
| TK6R7P06PL,RQ | Toshiba Semiconductor and Storage | 21 256 | TK6R7P06PLRQCT-ND | 1,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 33,51300 Kč | 335,13 Kč |
| 100 | 22,94450 Kč | 2 294,45 Kč |
| 500 | 18,42490 Kč | 9 212,45 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

