
NTC040N120SC1 | |
|---|---|
DigiKey Part Number | 5556-NTC040N120SC1-ND |
Manufacturer | |
Manufacturer Product Number | NTC040N120SC1 |
Description | SIC MOS WAFER SALES 40MOHM 1200V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 60A (Tc) 348W (Tc) Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 35A, 20V | |
Vgs(th) (Max) @ Id | 4.3V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 20 V | |
Vgs (Max) | +25V, -15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1781 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 348W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 819 | 253,56123 Kč | 207 666,65 Kč |
| Unit Price without VAT: | 253,56123 Kč |
|---|---|
| Unit Price with VAT: | 306,80909 Kč |



