
NTBLS1D5N10MCTXG | |
|---|---|
DigiKey Part Number | 488-NTBLS1D5N10MCTXGTR-ND - Tape & Reel (TR) 488-NTBLS1D5N10MCTXGCT-ND - Cut Tape (CT) 488-NTBLS1D5N10MCTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBLS1D5N10MCTXG |
Description | MOSFET - POWER, SINGLE, N-CHANNE |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 32A (Ta), 312A (Tc) 3.4W (Ta), 322W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 799µA | |
Gate Charge (Qg) (Max) @ Vgs | 131 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.4W (Ta), 322W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 132,56000 Kč | 1 325,60 Kč |
| 100 | 97,73100 Kč | 9 773,10 Kč |
| 500 | 97,57602 Kč | 48 788,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 79,71891 Kč | 159 437,82 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |


