
NTBLS0D8N08XTXG | |
|---|---|
DigiKey Part Number | 488-NTBLS0D8N08XTXGTR-ND - Tape & Reel (TR) 488-NTBLS0D8N08XTXGCT-ND - Cut Tape (CT) 488-NTBLS0D8N08XTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBLS0D8N08XTXG |
Description | MOSFET, POWER 80V SINGLE N-CHANN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 457A (Tc) 325W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.79mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 720µA | |
Gate Charge (Qg) (Max) @ Vgs | 174 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12920 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 325W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 101,98700 Kč | 1 019,87 Kč |
| 100 | 76,39700 Kč | 7 639,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 62,41656 Kč | 124 833,12 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |











