
NTBG023N065M3S | |
|---|---|
DigiKey Part Number | 5556-NTBG023N065M3STR-ND - Tape & Reel (TR) 5556-NTBG023N065M3SCT-ND - Cut Tape (CT) 5556-NTBG023N065M3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG023N065M3S |
Description | SIC MOS D2PAK-7L 23MOHM 650V M3S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 40A (Tc) 263W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1951 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 263W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,81000 Kč | 256,81 Kč |
| 10 | 178,04200 Kč | 1 780,42 Kč |
| 100 | 140,87980 Kč | 14 087,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 115,09791 Kč | 92 078,33 Kč |
| Unit Price without VAT: | 256,81000 Kč |
|---|---|
| Unit Price with VAT: | 310,74010 Kč |



