N-Channel 1200 V 34A (Tc) 211W (Tc) Surface Mount PG-HDSOP-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMCQ120R080M1TXTMA1

DigiKey Part Number
448-AIMCQ120R080M1TXTMA1TR-ND - Tape & Reel (TR)
448-AIMCQ120R080M1TXTMA1CT-ND - Cut Tape (CT)
448-AIMCQ120R080M1TXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMCQ120R080M1TXTMA1
Description
SIC_DISCRETE
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 34A (Tc) 211W (Tc) Surface Mount PG-HDSOP-22
Datasheet
 Datasheet
EDA/CAD Models
AIMCQ120R080M1TXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Rds On (Max) @ Id, Vgs
100mOhm @ 10A, 20V
Vgs(th) (Max) @ Id
5.1V @ 3.3mA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 20 V
Vgs (Max)
+25V, -10V
Input Capacitance (Ciss) (Max) @ Vds
671 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
211W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-22
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1196,12000 Kč196,12 Kč
10133,96700 Kč1 339,67 Kč
10098,87120 Kč9 887,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75080,95765 Kč60 718,24 Kč
1 50080,77665 Kč121 164,98 Kč
Manufacturers Standard Package
Unit Price without VAT:196,12000 Kč
Unit Price with VAT:237,30520 Kč