
NTBG014N120M3P | |
|---|---|
DigiKey Part Number | 5556-NTBG014N120M3PTR-ND - Tape & Reel (TR) 5556-NTBG014N120M3PCT-ND - Cut Tape (CT) 5556-NTBG014N120M3PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG014N120M3P |
Description | SIC MOSFET 1200 V 14 MOHM M3P SE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 104A (Tc) 454W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 74A, 18V | |
Vgs(th) (Max) @ Id | 4.63V @ 37mA | |
Gate Charge (Qg) (Max) @ Vgs | 337 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6313 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 454W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,71000 Kč | 623,71 Kč |
| 10 | 479,16100 Kč | 4 791,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 391,46685 Kč | 313 173,48 Kč |
| Unit Price without VAT: | 623,71000 Kč |
|---|---|
| Unit Price with VAT: | 754,68910 Kč |





