


NSVR0240MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSVR0240MX2WT5GTR-ND - Tape & Reel (TR) 488-NSVR0240MX2WT5GCT-ND - Cut Tape (CT) 488-NSVR0240MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0240MX2WT5G |
Description | DIODE SCHOTTKY 40V 200MA 2X2DFNW |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,12500 Kč | 21,25 Kč |
| 25 | 1,86640 Kč | 46,66 Kč |
| 100 | 1,57890 Kč | 157,89 Kč |
| 250 | 1,44228 Kč | 360,57 Kč |
| 500 | 1,36020 Kč | 680,10 Kč |
| 1 000 | 1,29250 Kč | 1 292,50 Kč |
| 2 500 | 1,22122 Kč | 3 053,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,38720 Kč | 11 097,60 Kč |
| 16 000 | 1,26553 Kč | 20 248,48 Kč |
| 24 000 | 1,20351 Kč | 28 884,24 Kč |
| 40 000 | 1,13382 Kč | 45 352,80 Kč |
| 56 000 | 1,09254 Kč | 61 182,24 Kč |
| 80 000 | 1,05243 Kč | 84 194,40 Kč |
| 200 000 | 1,00244 Kč | 200 488,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

