Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVMMUN2131LT1G

DigiKey Part Number
488-NSVMMUN2131LT1GTR-ND - Tape & Reel (TR)
488-NSVMMUN2131LT1GCT-ND - Cut Tape (CT)
488-NSVMMUN2131LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMMUN2131LT1G
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVMMUN2131LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
246 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Supplier Device Package
SOT-23-3 (TO-236)
Resistor - Emitter Base (R2)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTA123ET,215Nexperia USA Inc.101727-1691-1-ND0,14000 KčUpgrade
PDTA123ETVLNexperia USA Inc.4 3271727-8519-1-ND0,14000 KčSimilar
In-Stock: 5 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,28900 Kč22,89 Kč
1001,40690 Kč140,69 Kč
5001,02092 Kč510,46 Kč
1 0000,89598 Kč895,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69454 Kč2 083,62 Kč
6 0000,61832 Kč3 709,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč