
PDTA123ETVL | |
|---|---|
DigiKey Part Number | 1727-8519-2-ND - Tape & Reel (TR) 1727-8519-1-ND - Cut Tape (CT) 1727-8519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA123ETVL |
Description | TRANS PREBIAS PNP TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 20mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Active | Grade Automotive |
Transistor Type PNP - Pre-Biased | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2131LT1G | onsemi | 24 000 | 488-MMUN2131LT1GCT-ND | 3,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,92140 Kč | 460,70 Kč |
| 1 000 | 0,80737 Kč | 807,37 Kč |
| 2 000 | 0,71099 Kč | 1 421,98 Kč |
| 5 000 | 0,60634 Kč | 3 031,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43025 Kč | 4 302,50 Kč |
| 20 000 | 0,38527 Kč | 7 705,40 Kč |
| 30 000 | 0,36233 Kč | 10 869,90 Kč |
| 50 000 | 0,33651 Kč | 16 825,50 Kč |
| 70 000 | 0,32122 Kč | 22 485,40 Kč |
| 100 000 | 0,30634 Kč | 30 634,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

