Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMUN2131LT1G

DigiKey Part Number
488-MMUN2131LT1GTR-ND - Tape & Reel (TR)
488-MMUN2131LT1GCT-ND - Cut Tape (CT)
488-MMUN2131LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMUN2131LT1G
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMUN2131LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
2.2 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
246 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3 (TO-236)
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR169E6327HTSA1Infineon Technologies942 000BCR169E6327HTSA1TR-ND1,46986 KčSimilar
DTA114EKAT146Rohm Semiconductor37 645DTA114EKAT146CT-ND5,04000 KčSimilar
DTA115EKAT146Rohm Semiconductor36 771DTA115EKAT146CT-ND5,04000 KčSimilar
DTA123EKAT146Rohm Semiconductor2 940DTA123EKAT146CT-ND5,67000 KčSimilar
DTA124EKAT146Rohm Semiconductor725DTA124EKAT146CT-ND5,04000 KčSimilar
In-Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,97400 Kč19,74 Kč
1001,21370 Kč121,37 Kč
5000,87898 Kč439,49 Kč
1 0000,77000 Kč770,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59480 Kč1 784,40 Kč
6 0000,52824 Kč3 169,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč