
NSVMMBT6429LT1G | |
|---|---|
DigiKey Part Number | NSVMMBT6429LT1GOSTR-ND - Tape & Reel (TR) NSVMMBT6429LT1GOSCT-ND - Cut Tape (CT) NSVMMBT6429LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBT6429LT1G |
Description | TRANS NPN 45V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 200 mA 700MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBT6429LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 100µA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 700MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT6429LT1G | onsemi | 27 452 | MMBT6429LT1GOSCT-ND | 3,57000 Kč | Direct |
| 2DC2412R-7 | Diodes Incorporated | 6 012 | 31-2DC2412R-7CT-ND | 6,30000 Kč | Similar |
| 2SC2412KT146R | Rohm Semiconductor | 71 924 | 2SC2412KT146RCT-ND | 4,41000 Kč | Similar |
| CMPT6428 TR PBFREE | Central Semiconductor Corp | 874 | 1514-CMPT6428TRPBFREECT-ND | 15,54000 Kč | Similar |
| CMPT6429 TR PBFREE | Central Semiconductor Corp | 11 994 | 1514-CMPT6429TRPBFREECT-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 100 | 2,67510 Kč | 267,51 Kč |
| 500 | 1,97592 Kč | 987,96 Kč |
| 1 000 | 1,74976 Kč | 1 749,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37880 Kč | 4 136,40 Kč |
| 6 000 | 1,24161 Kč | 7 449,66 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





