
NSVMMBT2222AM3T5G | |
|---|---|
DigiKey Part Number | NSVMMBT2222AM3T5GOSTR-ND - Tape & Reel (TR) NSVMMBT2222AM3T5GOSCT-ND - Cut Tape (CT) NSVMMBT2222AM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBT2222AM3T5G |
Description | TRANS NPN 40V 0.6A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 640 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBT2222AM3T5G Models |
Category | Power - Max 640 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SOT-723 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package SOT-723 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 100 | 2,51770 Kč | 251,77 Kč |
| 500 | 1,85622 Kč | 928,11 Kč |
| 1 000 | 1,64225 Kč | 1 642,25 Kč |
| 2 000 | 1,46178 Kč | 2 923,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,11447 Kč | 8 915,76 Kč |
| 16 000 | 1,01266 Kč | 16 202,56 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |





