
NSVJ5908DSG5T1G | |
|---|---|
DigiKey Part Number | NSVJ5908DSG5T1GOSTR-ND - Tape & Reel (TR) NSVJ5908DSG5T1GOSCT-ND - Cut Tape (CT) NSVJ5908DSG5T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVJ5908DSG5T1G |
Description | JFET 2N-CH 15V 50MA SC88AFL/MCPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 15 V 50 mA 300 mW Surface Mount SC-88AFL/MCPH5 |
Datasheet | Datasheet |
EDA/CAD Models | NSVJ5908DSG5T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 15 V | |
Drain to Source Voltage (Vdss) | 15 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 10 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 300 mV @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 10.5pF @ 5V (Typ) | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Flat Leads | |
Supplier Device Package | SC-88AFL/MCPH5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 9,80200 Kč | 245,05 Kč |
| 100 | 8,57980 Kč | 857,98 Kč |
| 250 | 7,99604 Kč | 1 999,01 Kč |
| 500 | 7,64454 Kč | 3 822,27 Kč |
| 1 000 | 7,38920 Kč | 7 389,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,86061 Kč | 20 581,83 Kč |
| 6 000 | 6,68905 Kč | 40 134,30 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |





