
MCH5908H-TL-E | |
|---|---|
DigiKey Part Number | MCH5908H-TL-EOSTR-ND - Tape & Reel (TR) MCH5908H-TL-EOSCT-ND - Cut Tape (CT) MCH5908H-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCH5908H-TL-E |
Description | JFET 2N-CH 50MA 5MCPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 50 mA 300 mW Surface Mount 5-MCPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Current - Drain (Idss) @ Vds (Vgs=0) | 16 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 300 mV @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 10.5pF @ 5V | |
Power - Max | 300 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Flat Leads | |
Supplier Device Package | 5-MCPH | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 100 | 9,33990 Kč | 933,99 Kč |
| 500 | 7,22374 Kč | 3 611,87 Kč |
| 1 000 | 6,54151 Kč | 6 541,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,67492 Kč | 17 024,76 Kč |
| 6 000 | 5,23862 Kč | 31 431,72 Kč |
| 9 000 | 5,01633 Kč | 45 146,97 Kč |
| 15 000 | 4,76662 Kč | 71 499,30 Kč |
| 21 000 | 4,72455 Kč | 99 215,55 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |





