
NSVF6003SB6T1G | |
|---|---|
DigiKey Part Number | NSVF6003SB6T1GOSTR-ND - Tape & Reel (TR) NSVF6003SB6T1GOSCT-ND - Cut Tape (CT) NSVF6003SB6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVF6003SB6T1G |
Description | RF TRANS NPN 12V 7GHZ 6-CPH |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 150mA 7GHz 800mW Surface Mount 6-CPH |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V |
Manufacturer onsemi | Current - Collector (Ic) (Max) 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type NPN | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 7GHz | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Noise Figure (dB Typ @ f) 3dB @ 1GHz | Supplier Device Package 6-CPH |
Gain 9dB | Base Product Number |
Power - Max 800mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP740FESDH6327XTSA1 | Infineon Technologies | 122 660 | BFP740FESDH6327XTSA1CT-ND | 9,03000 Kč | Similar |
| HFA3134IHZ96 | Renesas Electronics Corporation | 9 465 | HFA3134IHZ96CT-ND | 185,83000 Kč | Similar |
| MRF455 | MACOM Technology Solutions | 38 | 1465-1191-ND | 3 193,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,42480 Kč | 185,62 Kč |
| 100 | 6,46110 Kč | 646,11 Kč |
| 250 | 6,00292 Kč | 1 500,73 Kč |
| 500 | 5,72658 Kč | 2 863,29 Kč |
| 1 000 | 5,49917 Kč | 5 499,17 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

