NSVF5501SKT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 40
Unit Price: 3 193,38000 Kč
Datasheet
RF Transistor NPN 10V 70mA 5.5GHz 250mW Surface Mount SOT-623/SSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVF5501SKT3G

DigiKey Part Number
NSVF5501SKT3GOSCT-ND - Cut Tape (CT)
NSVF5501SKT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVF5501SKT3G
Description
RF TRANS NPN 10V 5.5GHZ SOT-623
Customer Reference
Detailed Description
RF Transistor NPN 10V 70mA 5.5GHz 250mW Surface Mount SOT-623/SSFP
Datasheet
 Datasheet
EDA/CAD Models
NSVF5501SKT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
5.5GHz
Noise Figure (dB Typ @ f)
1.9dB @ 1GHz
Gain
11dB
Power - Max
250mW
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Current - Collector (Ic) (Max)
70mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-623F
Supplier Device Package
SOT-623/SSFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Substitutes