
NSVF4020SG4T1G | |
|---|---|
DigiKey Part Number | NSVF4020SG4T1GOSTR-ND - Tape & Reel (TR) NSVF4020SG4T1GOSCT-ND - Cut Tape (CT) NSVF4020SG4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVF4020SG4T1G |
Description | RF TRANS NPN 8V 16GHZ SC82FL/MCP |
Customer Reference | |
Detailed Description | RF Transistor NPN 8V 150mA 16GHz 400mW Surface Mount SC-82FL/MCPH4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 8V | |
Frequency - Transition | 16GHz | |
Noise Figure (dB Typ @ f) | 1.8dB @ 1GHz | |
Gain | 17.5dB | |
Power - Max | 400mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SC-82FL/MCPH4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| 10 | 7,19900 Kč | 71,99 Kč |
| 25 | 6,42480 Kč | 160,62 Kč |
| 100 | 5,58220 Kč | 558,22 Kč |
| 250 | 5,17904 Kč | 1 294,76 Kč |
| 500 | 4,93644 Kč | 2 468,22 Kč |
| 1 000 | 4,73669 Kč | 4 736,69 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |

