Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVDAN222T1G

DigiKey Part Number
NSVDAN222T1GOSTR-ND - Tape & Reel (TR)
NSVDAN222T1GOSCT-ND - Cut Tape (CT)
NSVDAN222T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVDAN222T1G
Description
DIODE ARRAY GP 80V 100MA SC75
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
NSVDAN222T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,47300 Kč44,73 Kč
1002,79480 Kč279,48 Kč
5002,06620 Kč1 033,10 Kč
1 0001,83040 Kč1 830,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,41660 Kč4 249,80 Kč
6 0001,27622 Kč7 657,32 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč