
NSVBC846BM3T5G | |
|---|---|
DigiKey Part Number | NSVBC846BM3T5GOSTR-ND - Tape & Reel (TR) NSVBC846BM3T5GOSCT-ND - Cut Tape (CT) NSVBC846BM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC846BM3T5G |
Description | TRANS NPN 65V 0.1A SOT-723 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC846BM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 265 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,66300 Kč | 36,63 Kč |
| 100 | 2,28390 Kč | 228,39 Kč |
| 500 | 1,68190 Kč | 840,95 Kč |
| 1 000 | 1,48718 Kč | 1 487,18 Kč |
| 2 000 | 1,32278 Kč | 2 645,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,06745 Kč | 8 539,60 Kč |
| 16 000 | 0,96913 Kč | 15 506,08 Kč |
| 24 000 | 0,91903 Kč | 22 056,72 Kč |
| 40 000 | 0,86269 Kč | 34 507,60 Kč |
| 56 000 | 0,82932 Kč | 46 441,92 Kč |
| 80 000 | 0,79689 Kč | 63 751,20 Kč |
| 200 000 | 0,72571 Kč | 145 142,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |




