1 Circuit IC Switch 8:1 400Ohm 16-QFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4851AMN1TWG-Q

DigiKey Part Number
488-MC74HC4851AMN1TWG-QTR-ND - Tape & Reel (TR)
488-MC74HC4851AMN1TWG-QCT-ND - Cut Tape (CT)
488-MC74HC4851AMN1TWG-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4851AMN1TWG-Q
Description
ANALOG MULTIPLEXER/DEMULTIPLEXER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 400Ohm 16-QFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP8T - Open/Closed
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
60Ohm (Max)
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
40pF, 40pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,36200 Kč63,62 Kč
255,66960 Kč141,74 Kč
1004,90930 Kč490,93 Kč
2504,54900 Kč1 137,25 Kč
5004,33062 Kč2 165,31 Kč
1 0004,16054 Kč4 160,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,92985 Kč11 789,55 Kč
6 0003,82143 Kč22 928,58 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč