
NSVBC114EDXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVBC114EDXV6T1GTR-ND - Tape & Reel (TR) 488-NSVBC114EDXV6T1GCT-ND - Cut Tape (CT) 488-NSVBC114EDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC114EDXV6T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Manufacturer onsemi | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SOT-563 |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,25600 Kč | 52,56 Kč |
| 100 | 3,31190 Kč | 331,19 Kč |
| 500 | 2,46386 Kč | 1 231,93 Kč |
| 1 000 | 2,18941 Kč | 2 189,41 Kč |
| 2 000 | 1,95802 Kč | 3 916,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,66328 Kč | 6 653,12 Kč |
| 8 000 | 1,50845 Kč | 12 067,60 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |


