
NSVBAS21SLT1G | |
|---|---|
DigiKey Part Number | NSVBAS21SLT1GOSTR-ND - Tape & Reel (TR) NSVBAS21SLT1GOSCT-ND - Cut Tape (CT) NSVBAS21SLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAS21SLT1G |
Description | DIODE STANDARD 250V 225MA SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 225mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAS21SLT1G Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case |
Current - Average Rectified (Io) 225mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21S-AU_R1_000A1 | Panjit International Inc. | 2 880 | 3757-BAS21S-AU_R1_000A1CT-ND | 3,36000 Kč | Similar |
| BAS21S_R1_00001 | Panjit International Inc. | 4 704 | 3757-BAS21S_R1_00001CT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,65670 Kč | 165,67 Kč |
| 500 | 1,20696 Kč | 603,48 Kč |
| 1 000 | 1,06124 Kč | 1 061,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81024 Kč | 2 430,72 Kč |
| 6 000 | 0,72310 Kč | 4 338,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

