Parametric Equivalent
Similar
Similar
Similar

NSV60200LT1G | |
|---|---|
DigiKey Part Number | NSV60200LT1GOSTR-ND - Tape & Reel (TR) NSV60200LT1GOSCT-ND - Cut Tape (CT) NSV60200LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV60200LT1G |
Description | TRANS PNP 60V 2A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSV60200LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 2V |
Mfr | Power - Max 460 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 220mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSB660A | onsemi | 3 | FSB660ACT-ND | 15,43000 Kč | Similar |
| NSS60200LT1G | onsemi | 4 025 | NSS60200LT1GOSCT-ND | 12,51000 Kč | Parametric Equivalent |
| PBSS5350TVL | Nexperia USA Inc. | 0 | 1727-PBSS5350TVLCT-ND | 10,64000 Kč | Similar |
| ZXTP2027FTA | Diodes Incorporated | 4 505 | ZXTP2027FCT-ND | 29,61000 Kč | Similar |
| ZXTP25060BFHTA | Diodes Incorporated | 0 | ZXTP25060BFHCT-ND | 25,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,30000 Kč | 83,00 Kč |
| 100 | 5,30360 Kč | 530,36 Kč |
| 500 | 4,00800 Kč | 2 004,00 Kč |
| 1 000 | 3,58965 Kč | 3 589,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,88466 Kč | 8 653,98 Kč |
| 6 000 | 2,63176 Kč | 15 790,56 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |





