Current Regulator Regulator High/Low-Side 350mA SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV50350AST3G

DigiKey Part Number
NSV50350AST3GOSTR-ND - Tape & Reel (TR)
NSV50350AST3GOSCT-ND - Cut Tape (CT)
NSV50350AST3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV50350AST3G
Description
IC CURRENT REGULATOR 10% SMC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 350mA SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Regulator
Sensing Method
High/Low-Side
Accuracy
±10%
Voltage - Input
50V
Current - Output
350mA
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
SMC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 631
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,46500 Kč114,65 Kč
2510,31440 Kč257,86 Kč
1009,04170 Kč904,17 Kč
2508,43448 Kč2 108,62 Kč
5008,06786 Kč4 033,93 Kč
1 0007,76611 Kč7 766,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,44749 Kč18 618,73 Kč
5 0007,25552 Kč36 277,60 Kč
7 5007,15934 Kč53 695,05 Kč
12 5007,05284 Kč88 160,50 Kč
17 5006,99062 Kč122 335,85 Kč
25 0006,93073 Kč173 268,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč