
NSI50350ADT4G | |
|---|---|
DigiKey Part Number | NSI50350ADT4GOSTR-ND - Tape & Reel (TR) NSI50350ADT4GOSCT-ND - Cut Tape (CT) NSI50350ADT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI50350ADT4G |
Description | IC CURRENT REGULATOR 10% DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 350mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NSI50350ADT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±10% | |
Voltage - Input | 50V | |
Current - Output | 350mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 11,75040 Kč | 293,76 Kč |
| 100 | 10,32050 Kč | 1 032,05 Kč |
| 250 | 9,64060 Kč | 2 410,15 Kč |
| 500 | 9,23072 Kč | 4 615,36 Kč |
| 1 000 | 8,89328 Kč | 8 893,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,53695 Kč | 21 342,37 Kč |
| 5 000 | 8,32210 Kč | 41 610,50 Kč |
| 7 500 | 8,21453 Kč | 61 608,97 Kč |
| 12 500 | 8,09537 Kč | 101 192,13 Kč |
| 17 500 | 8,02572 Kč | 140 450,10 Kč |
| 25 000 | 7,95873 Kč | 198 968,25 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |




