Current Regulator Regulator High/Low-Side 350mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV50350ADT4G

DigiKey Part Number
488-NSV50350ADT4GTR-ND - Tape & Reel (TR)
488-NSV50350ADT4GCT-ND - Cut Tape (CT)
488-NSV50350ADT4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV50350ADT4G
Description
IC CURRENT REGULATOR 10% DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 350mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NSV50350ADT4G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Regulator
Sensing Method
High/Low-Side
Accuracy
±10%
Voltage - Input
50V
Current - Output
350mA
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 945
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,21000 Kč36,21 Kč
1022,33400 Kč223,34 Kč
2518,72600 Kč468,15 Kč
10014,64240 Kč1 464,24 Kč
25012,63420 Kč3 158,55 Kč
50011,39858 Kč5 699,29 Kč
1 00010,36376 Kč10 363,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,38864 Kč23 471,60 Kč
5 0009,15629 Kč45 781,45 Kč
7 5009,03991 Kč67 799,33 Kč
12 5008,91102 Kč111 387,75 Kč
17 5008,83568 Kč154 624,40 Kč
Manufacturers Standard Package
Unit Price without VAT:36,21000 Kč
Unit Price with VAT:43,81410 Kč