
NSV40302PDR2G | |
|---|---|
DigiKey Part Number | NSV40302PDR2GOSTR-ND - Tape & Reel (TR) NSV40302PDR2GOSCT-ND - Cut Tape (CT) NSV40302PDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV40302PDR2G |
Description | TRANS NPN/PNP 40V 3A 8-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 3A 100MHz 653mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NSV40302PDR2G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1A, 2V |
Manufacturer onsemi | Power - Max 653mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package 8-SOIC |
Vce Saturation (Max) @ Ib, Ic 115mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS40302PDR2G | onsemi | 13 208 | NSS40302PDR2GOSCT-ND | 6,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 100 | 11,59090 Kč | 1 159,09 Kč |
| 500 | 9,01906 Kč | 4 509,53 Kč |
| 1 000 | 8,19111 Kč | 8 191,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,88163 Kč | 17 204,08 Kč |
| 5 000 | 6,35887 Kč | 31 794,35 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


